NichiconUPM1E221MPDCondensateurs en aluminium
Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 3.5mm 0.455A 3000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.11@20°C@100kHz|0.22@-10°C@100kHz | |
| 0.455 | |
| 165@1Min | |
| 3000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 15 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 15 | |
| 1.36 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPM1E221MPD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 15 mm tall with a diameter of 8 mm. Its capacitance value is 220uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The UPM1E221MPD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 165@1Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

