NichiconUPM1A222MHD1TOCondensateurs en aluminium

Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1.53A 5000h 105°C Ammo Automotive AEC-Q200

Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UPM1A222MHD1TO aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPM1A222MHD1TO aluminum electrolytic capacitor has a radial termination style. Its leakage current is 660@1Min μA. It has a tolerance of 20%. Its capacitance value is 2200uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 12.5 mm.

Import TariffMay apply to this part

1 000 pièces: Livraison en 2 jours

    Total$260.75Price for 500

    • (500)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2524+
      Manufacturer Lead Time:
      22 semaines
      Country Of origin:
      Malaisie
      • In Stock: 1 000 pièces
      • Price: $0.5215

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.