NichiconUPJ2A271MHD6Condensateurs en aluminium

Cap Aluminum Lytic 270uF 100V 20% (18 X 20mm) Radial 7.5mm 0.918A 5000h 105°C Bulk Automotive AEC-Q200

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UPJ2A271MHD6 aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 270uF. Its leakage current is 810@1Min μA. The UPJ2A271MHD6 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 18 mm.

Import TariffMay apply to this part

250 pièces: Prêt à être expédié le lendemain

    Total$0.96Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2510+
      Manufacturer Lead Time:
      21 semaines
      Country Of origin:
      Malaisie
      • In Stock: 250 pièces
      • Price: $0.9610

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.