NichiconUPJ2A121MHDCondensateurs en aluminium
Cap Aluminum Lytic 120uF 100V 20% (12.5 X 25mm) Radial 5mm 0.519A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 120uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.13@20°C@100kHz|0.35@-10°C@100kHz | |
| 0.519 | |
| 360@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.56 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UPJ2A121MHD aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 360@1Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UPJ2A121MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 120uF. This product is 25 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
