NichiconUPJ1H101MPD6TDCondensateurs en aluminium

Cap Aluminum Lytic 100uF 50V 20% (10 X 16mm) Radial 5mm 0.385A 5000h 105°C Ammo

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPJ1H101MPD6TD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 150@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 100uF. The UPJ1H101MPD6TD aluminum electrolytic capacitor has a radial termination style. This product is 15 mm tall with a diameter of 10 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 500 Minimum 1500
  • Manufacturer Lead Time:
    19 semaines
    • Price: $0.1442
    1. 1+$0.1442
    2. 6000+$0.1359

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.