STMicroelectronicsULQ2803ADarlington BJT
Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Octal Common Emitter | |
| 8 | |
| 50 | |
| 0.5 | |
| 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
| 2250 | |
| -40 | |
| 105 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.1(Max) - 0.51(Min) |
| Largeur du paquet | 7.1(Max) |
| Longueur du paquet | 24.8(Max) |
| Carte électronique changée | 18 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 18 | |
| Forme de sonde | Through Hole |
If you require a higher current gain value in your circuit, then the NPN ULQ2803A Darlington transistor, developed by STMicroelectronics, is for you. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. Its maximum power dissipation is 2250 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum collector emitter voltage of 50 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

