NichiconUKW1E102MPDCondensateurs en aluminium
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.95A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.95 | |
| 750@1Min|250@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic UKW1E102MPD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4@1Min|3@2Min μA. It has a tolerance of 20%. Its capacitance value is 1000uF. The UKW1E102MPD aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

