SwitchcraftUJ2BRaccordement audio et vidéo
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Phone Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 100 | |
| 10 | |
| 10000 | |
| Silver | |
| 27.78 | |
| 11.9 | |
| 11.9 | |
| Panel Mount |
Need to connect video and sound in your application? Look no further and use this phone jack UJ2B audio and video connector from Switchcraft. This F connector has 3 F contacts. It has a straight body orientation. This connector has a single port. It has a female type gender. Its 3 terminals use the solder termination method. This product is 27.78 mm long, 11.9 mm tall and 11.9 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
