NichiconUHW1A152MPDCondensateurs en aluminium
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.03@20°C@100kHz|0.09@-10°C@100kHz | |
| 2 | |
| 150@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
This electrolytic UHW1A152MPD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 150@2Min μA. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 1500uF. The UHW1A152MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

