NichiconUHV1E221MPDCondensateurs en aluminium
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.81A 6000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.059@20°C@100kHz|0.181@-10°C@100kHz | |
| 0.81 | |
| 55@2Min | |
| 6000 | |
| Polar | |
| High Ripple|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.19 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
Nichicon has you covered with their pure aluminum electrolytic UHV1E221MPD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. The UHV1E221MPD aluminum electrolytic capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
