TDKUHV-10ACondensateur céramique monocouche
Cap Ceramic 560pF 50000V Z5T 10%( 38 X 35mm) Chassis Mount Screw 85°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 560pF | |
| 10% | |
| 50000VDC | |
| 100G | |
| Z5T | |
| Screw | |
| 0.2 | |
| 38 X 35 | |
| -30 | |
| 85 | |
| Box | |
| 38 | |
| 35 | |
| Chassis Mount |
Look no further! This low cost undefined UHV-10A high frequency capacitor is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 50000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This product is 35 mm long with a diameter of 38 mm. The UHV-10A high frequency capacitor has a screw terminal termination style. Its capacitance value is 560pF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

