NichiconUHE2A121MPDCondensateurs en aluminium
Cap Aluminum Lytic 120uF 100V 20% (10 X 30.5mm) Radial 5mm 0.74A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 120uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.15@20°C@100kHz|0.71@-10°C@100kHz | |
| 0.74 | |
| 120@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 30.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 30.5 | |
| 3.21 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UHE2A121MPD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 120uF. Its leakage current is 120@2Min μA. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 10 mm. The UHE2A121MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

