NichiconUHE1H102MHD3TNCondensateurs en aluminium

Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 2.49A 10000h 105°C Ammo

If you need to filter lower signal frequencies, then this electrolytic UHE1H102MHD3TN aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 500@2Min μA. This product is 20 mm tall with a diameter of 18 mm. The UHE1H102MHD3TN aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1000uF.

5 500 pièces: Livraison en 4 jours

    Total$350.45Price for 500

    • (500)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2418+
      Manufacturer Lead Time:
      35 semaines
      Country Of origin:
      Malaisie
      • In Stock: 5 500 pièces
      • Price: $0.7009

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.