NichiconUHD1H101MPDCondensateurs en aluminium

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.724A 3000h 105°C Bulk

If you need to filter lower signal frequencies, then this electrolytic UHD1H101MPD aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 50@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The UHD1H101MPD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 100uF.

2 884 pièces: Livraison en 5 jours

    Total$2.64Price for 5

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 2 884 pièces
      • Price: $0.528

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.