NichiconUES1H100MPMCondensateurs en aluminium
Cap Aluminum Lytic 10uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 15@1Min | |
| 1000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.19 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UES1H100MPM electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11.5 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. The UES1H100MPM aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF. Its leakage current is 3@1Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

