NichiconUCZ1E101MCL6GSCondensateurs en aluminium
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.197A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.45 | |
| Low | |
| 0.197 | |
| 25@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.4 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique 360/chip UCZ1E101MCL6GS aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 1. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It is reliable with a failure rate grade of Yes. Its capacitance value is 256M. The UCZ1E101MCL6GS aluminum electrolytic capacitor has a 1.08/page termination style. Its leakage current is Bottom|Top μA. This part has a pitch of 8 mm. This product is Asymmetrical mm tall.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

