NichiconUCM1H470MCL1GSCondensateurs en aluminium

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 5.8mm) SMD 0.195A 2000h 105°C T/R Automotive AEC-Q200

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UCM1H470MCL1GS aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. This product is 5.8 mm tall with a diameter of 6.3 mm. Its leakage current is 23.5@2Min μA. It has a tolerance of 20%.

Import TariffMay apply to this part

845 pièces: Livraison en 2 jours

    Total$0.29Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2344+
      Manufacturer Lead Time:
      25 semaines
      Minimum Of :
      1
      Maximum Of:
      845
      Country Of origin:
      Japon
         
      • Price: $0.2937
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2344+
      Manufacturer Lead Time:
      25 semaines
      Country Of origin:
      Japon
      • In Stock: 845 pièces
      • Price: $0.2937

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.