SemtechUCLAMP1271P.TNTSuppresseurs ESD
ESD Suppressor TVS Uni-Dir 12V 2-Pin SGP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 12 | |
| 30 | |
| 80@8/20us | |
| 0.1 | |
| 1500 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.57 mm |
| Largeur du paquet | 1 mm |
| Longueur du paquet | 1.6 mm |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | SGP |
| 2 |
Have expensive equipment to protect from ESD? Add this LDO UCLAMP1271P.TNT ESD protection device manufactured from Semtech. This device's maximum clamping voltage is Positive V. This ESD diode has a maximum ESD protection device voltage of 6 kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.3 pF. It is made in a fixed configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
