| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 500 | |
| Yes | |
| 1 | |
| 1.212 to 1.288 | |
| 0.06 | |
| 0.2 | |
| 1.1 | |
| 3.2 | |
| 0.55 | |
| 48 | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 3.98(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step up UCC39411D DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.06 A. It only needs a voltage of at least 1.1 V while not exceeding 3.2 V to effectively power your circuit. With an adjustable output that has a voltage of 1.212 to 1.288 V and maximum output power of 0.2 W, this is power management at its best. It has a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

