| Compliant | |
| EAR99 | |
| Obsolete | |
| UCC38C41D | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 53 | |
| 1000 | |
| 50 | |
| 200(Max) | |
| 25 | |
| 20 | |
| 18(Max) | |
| 18(Max) | |
| 18 | |
| 3 | |
| No | |
| No | |
| No | |
| 0 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 3.98(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
With this UCC38C41D current controller, developed by Texas Instruments, easily manage varying levels of output voltage entering your circuit. With an output that has a voltage of 18(Max) V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 18 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

