| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±2.5 | |
| Adjustable | |
| -1.25 to -15 | |
| 0.5 | |
| -15 | |
| -3.5 | |
| 0.5@500mA|0.05@50mA | |
| -1.23 | |
| 3mV | |
| 0.18% | |
| 0.25 | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Stable power is ideal for better processing this LDO UCC384DP-ADJ linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.25@500mA|0.025@50mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of -3.5 V and a maximum voltage of -15 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of -1.25 to -15 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.18% and line regulation of 3mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 70 °C. The maximum dropout voltage is 0.5@500mA|0.05@50mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

