Texas InstrumentsUCC384DP-12Linear Regulators

LDO Regulator Neg -12V 0.5A 8-Pin SOIC Tube

This LDO UCC384DP-12 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.15@500mA|0.015@50mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of -12.5 V and not exceeding a voltage of -15 V. With a fixed output that has a voltage of -12 V, this is power management at its best. At a load regulation of 0.3% and line regulation of 15mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.5@500mA|0.05@50mA V. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 70 °C.

No Stock Available

Quantity Increments of 75 Minimum 225
  • Manufacturer Lead Time:
    12 semaines
    • Price: $13.59
    1. 225+$13.59

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.