| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 1000 | |
| 50 | |
| 41 | |
| 1000 | |
| 44 | |
| 12 | |
| 1.2 | |
| 650 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.98(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Ideal for two part systems with different current needs, this UCC3813DTR-1 current controller by Texas Instruments will exceed your needs. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000 mA. This part offers a switching frequency of 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 12 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

