| Compliant | |
| EAR99 | |
| Obsolete | |
| UCC3580D-1 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward | |
| 2 | |
| 430 | |
| 69 | |
| 1000|300 | |
| 40 | |
| 20 | |
| 9 to 16 | |
| 9 | |
| 16 | |
| 3.5 | |
| No | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 9.9 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 16 | |
| Forme de sonde | Gull-wing |
Messages can be encoded with pulsating voltages by using this UCC3580D-1 voltage mode PWM controller from Texas Instruments. Its 2 PWM outputs produce a current of 1000|300 mA. This voltage mode driver supports boost|buck|flyback|forward topology. Its switching regulator has a frequency of 430 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 69 %. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 16 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

