| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 100 | |
| 700 | |
| 100 | |
| 1000(Max) | |
| 20 | |
| 20 | |
| 13 to 15 | |
| 13 | |
| 15 | |
| 1.5 | |
| No | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 8.65 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 14 | |
| Forme de sonde | Gull-wing |
This UCC35701D voltage mode PWM controller from Texas Instruments will allow you to encode messages using pulsating voltages in your design. This voltage mode driver supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 700 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 15 V. This voltage mode driver's maximum duty cycle is 100 %.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

