Texas InstrumentsUCC28C44DRG4Contrôleurs PWM de mode de courant

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R

Texas Instruments' UCC28C44DRG4 current controller can modulate different levels of voltage, depending on what your requirements are. With an output that has a voltage of 18(Max) V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a maximum of 18 V. This current mode controller has an operating temperature range of -40 °C to 105 °C. This current mode controller's maximum duty cycle is 50 %.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.