| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Flyback|Forward | |
| 1 | |
| 1000 | |
| 74 | |
| 19 | |
| 2000 | |
| 14 | |
| 12 | |
| 8.5 | |
| 12 | |
| 14.5 | |
| 3 | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 9.9 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 16 | |
| Forme de sonde | Gull-wing |
This UCC2891DR current controller by Texas Instruments will properly generate current to an external system. Its typical operating supply voltage is 12 V. This current mode controller supports flyback|forward topology. Its single PWM output produces a current of 2000 mA. It has a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8.5 V, while its maximum is 14.5 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 105 °C. This current mode controller's maximum duty cycle is 73 %.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

