| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Supply Controller and Monitor | |
| 1 | |
| 4.75 to 5.25 | |
| 2050 | |
| 85Vrms to 265Vrms | |
| 0.05 to 50 | |
| 84 | |
| UCC28730 |
Make it easy on yourself and use the UCC28730EVM-552 by Texas Instruments power management development kit for your project. This part has single output. Its output produces a current of 2050 mA. This part is 84 % efficient. Its switching regulator has a frequency of 0.05 to 50 KHz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

