Texas InstrumentsUCC2817DCorrection de facteur de puissance

Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin SOIC Tube

This power factor correction preregulator UCC2817D power factor improvement from Texas Instruments can reduce energy loss and save money over the long run. It operates in CRM, Current Mode mode. You can operate this at a switching frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 12 V and a maximum of 17 V. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a start-up supply current of 0.15 mA.

No Stock Available

Quantity Increments of 40 Minimum 360
  • Manufacturer Lead Time:
    6 semaines
    • Price: $2.43
    1. 360+$2.43

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.