Texas InstrumentsUCC28051DRCorrection de facteur de puissance

Power Factor Correction Controller 200kHz 8-Pin SOIC T/R

Improve your product using the power factor correction and pwm UCC28051DR power factor improvement by Texas Instruments. It operates in CRM mode. You can operate this at a switching frequency of 200 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a maximum of 18 V. This device has a start-up supply current of 0.075 mA. This power factor controller has an operating temperature range of -40 °C to 105 °C.

2 500 pièces: Livraison en 4 jours

    Total$694.50Price for 2500

    • (2500)

      Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      2532+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 2 500 pièces
      • Price: $0.2778

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.