25-50% de réduction

Texas InstrumentsUCC2804PWContrôleurs PWM de mode de courant

Current Mode PWM Controller -0.1V to 11V 1000kHz 8-Pin TSSOP Tube

The UCC2804PW PWM controller, developed by Texas Instruments, is perfect for dealing with varying levels of voltage between circuits. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -40 °C to 85 °C. This device has a maximum of 12 V. This current mode controller's maximum duty cycle is 50 %.

30 pièces: Livraison en 2 jours

This item has been discontinued

    Total$0.39Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1850+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 30 pièces
      • Price: $0.3914

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.