| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| GaNFET|IGBT|MOSFET | |
| 2 | |
| 7(Typ) | |
| 6(Typ) | |
| 26 | |
| CMOS | |
| 4.5 | |
| 12 | |
| 18 | |
| 1.1 | |
| 1.9 | |
| 5(Typ) | |
| 0.5|5 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Never worry about transistors not switching by using this UCC27528DR power driver by Texas Instruments. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 26 ns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 18 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

