| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 25 | |
| 35 | |
| TTL | |
| 8.5 | |
| 20 | |
| 100 | |
| 1 | |
| 2 | |
| 4 | |
| 20|25 | |
| 3000 | |
| -40 | |
| 105 | |
| Under Voltage Lockout | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 5.1(Max) |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 14 | |
| Forme de sonde | Gull-wing |
Transistors are never going away, implement this UCC27223PWP power driver by Texas Instruments in order to help turn on and off the transistor. This device has a maximum power dissipation of 3000 mW. Its maximum power dissipation is 3000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a minimum operating supply voltage of 8.5 V and a maximum of 20 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

