| Compliant | |
| EAR99 | |
| Obsolete | |
| UCC27201DDA | |
| Automotive | No |
| PPAP | No |
| Low Side|High Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 8(Typ) | |
| 7(Typ) | |
| 1000(Min) | |
| 22(Typ) | |
| TTL | |
| 8 | |
| 12 | |
| 17 | |
| 3 | |
| 1.6 | |
| 2.3 | |
| 3(Typ) | |
| 2700 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| 1(Typ) | |
| 1(Typ) | |
| No | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.55(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HSOIC EP |
| 8 | |
| Forme de sonde | Gull-wing |
If you are working with high voltage transistors, implement this UCC27201DDA power driver from Texas Instruments to switch states. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 20(typ) ns and a maximum power dissipation of 2700 mW. Its maximum power dissipation is 2700 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8 V, while its maximum is 17 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

