Reduced Price

Texas InstrumentsUCC25701PWG4Contrôleurs PWM de mode de courant

Voltage Mode PWM Controller 1A 700kHz 14-Pin TSSOP Tube

If your design requires applying a control voltage at a circuit's inputs, then Texas Instruments' UCC25701PWG4 voltage mode PWM controller is for you. This voltage mode driver supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has an operating temperature range of -40 °C to 85 °C. This device has a maximum of 15 V. This voltage mode driver's maximum duty cycle is 100 %.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.