| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Auto-Restart | |
| N-Channel | |
| 1 | |
| 5 | |
| 35 | |
| 20 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) |
| Largeur du paquet | 7.6(Max) |
| Longueur du paquet | 11.75(Max) |
| Carte électronique changée | 18 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 18 | |
| Forme de sonde | Gull-wing |
You'll save time installing circuit boards into system backplanes by using this positive voltage UC3914DW hot swap controller ic, developed by Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 5 V and a maximum of 35 V. This hot swap controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

