| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Lead-Acid | |
| 3.6 | |
| 5 | |
| 40 | |
| 0 to 20 | |
| 2000(Max) | |
| 1000 | |
| -20 | |
| 70 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 19.31 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 16 | |
| Forme de sonde | Through Hole |
Keeping your battery safe has never been easier with this charge UC3906N charge controller from Texas Instruments which monitors the state of the battery, calculating data, and optimizing performance. Its output produces a current of 2000(Min) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 40 V. This device runs on Lead-Acid. This battery gauge has a minimum operating temperature of -20 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

