STMicroelectronicsUC3844BD1013TRContrôleurs PWM de mode de courant
Current Mode PWM Controller 1A 500kHz 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 500 | |
| 50 | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 30 | |
| 17 | |
| 1250 | |
| No | |
| No | |
| No | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO N |
| 8 | |
| Forme de sonde | Gull-wing |
STMicroelectronics' UC3844BD1013TR current controller can modulate different levels of voltage, depending on what your requirements are. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. You can operate this at a switching frequency of 500 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 50 %.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

