STMicroelectronicsUC3843BD1013TRContrôleurs PWM de mode de courant
Current Mode PWM Controller 1A 500kHz 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 500 | |
| 100 | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 30 | |
| 17 | |
| 1250 | |
| No | |
| No | |
| No | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO N |
| 8 | |
| Forme de sonde | Gull-wing |
Efficiently control the voltages across your project by using STMicroelectronics' UC3843BD1013TR current controller. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. Its switching regulator has a frequency of 500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

