| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 52 | |
| 500 | |
| 100 | |
| 1000(Max) | |
| 50 | |
| 50 | |
| -0.1 to 11 | |
| 11 | |
| 11 | |
| 30 | |
| 25 | |
| 1000 | |
| No | |
| No | |
| No | |
| 7.6 | |
| 8.4 | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Generate and regulate a stable current with this UC3843AD8 current controller by Texas Instruments. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 100 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 30 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

