Texas InstrumentsUC3843ADContrôleurs PWM de mode de courant

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC Tube

Safely supply current to an external system with this UC3843AD current controller from Texas Instruments. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. It has a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 100 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.6260
    1. 1000+$0.6260
    2. 4000+$0.6153
    3. 5000+$0.6085
    4. 8000+$0.6012

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.