| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| Voltage | |
| Full-Bridge | |
| 4 | |
| 200 | |
| 300 | |
| 100 | |
| 100(Max) | |
| 10.75 to 20 | |
| 10.75 | |
| 20 | |
| 35 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) |
| Largeur du paquet | 7.5 |
| Longueur du paquet | 12.8 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 20 | |
| Forme de sonde | Gull-wing |
This phase shift resonant s UC2879DWG4 PWM controller by Texas Instruments utilizes soft switching to reduce loss in power electronic switches. This soft switching controller has 4 outputs. Its output produces a current of 100(Max) mA. It has a switching frequency of 300 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This soft switching controller's maximum duty cycle is 100 %. This device has a maximum of 20 V. This soft switching controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

