| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 300 | |
| 4.5 | |
| 36 | |
| 4.5 to 36 | |
| 12 | |
| Yes | |
| No | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) |
| Largeur du paquet | 7.6(Max) |
| Longueur du paquet | 11.75(Max) |
| Carte électronique changée | 18 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 18 | |
| Forme de sonde | Gull-wing |
Step the voltage level within your circuit to match your specifications using the highly-efficient synchronous buck UC2874DW-2 DC voltage controller, developed by Texas Instruments. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 4.5 to 36 V. It has a switching frequency of 300 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

