Texas InstrumentsUC2854DWG4Correction de facteur de puissance

PREREGUL 1.5mA 118kHz 16-Pin SOIC Tube

By using the power factor correction preregulator UC2854DWG4 power factor improvement by Texas Instruments you can cut down on energy loss and put more money in your wallet. It operates in CCM, Current Mode mode. Its switching regulator has a frequency of 118 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has an operating temperature range of -40 °C to 85 °C. This device has a start-up supply current of 1.5 mA. This device has a maximum of 35 V.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.