STMicroelectronicsUC2845BNContrôleurs PWM de mode de courant
Current Mode PWM Controller 1A 500kHz 8-Pin Mini-DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 500 | |
| 50 | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 30 | |
| 17 | |
| 1250 | |
| No | |
| No | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.32 |
| Largeur du paquet | 6.6(Max) |
| Longueur du paquet | 10.92(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | Mini-DIP |
| 8 | |
| Forme de sonde | Through Hole |
Look no further! The UC2845BN PWM controller from STMicroelectronics is the ideal tool for interfacing two different voltage circuits together. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 500 kHz. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device has a maximum of 30 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

