onsemiUC2842BDR2GContrôleurs PWM de mode de courant
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Flyback | |
| 1 | |
| 500 | |
| 96(Typ) | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 30 | |
| 12(Typ) | |
| 862 | |
| No | |
| No | |
| No | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 8.75(Max) mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 14 | |
| Forme de sonde | Gull-wing |
Look no further than the ON Semiconductor UC2842BDR2G current controller, perfect for dealing with varying levels of voltage between circuits. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. It has a switching frequency of 500 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 96(Typ) %. This current mode controller has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

