| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current/Voltage | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 1000 | |
| 1000 | |
| 50 | |
| 20 | |
| 2000(Max) | |
| 20 | |
| 22(Max) | |
| 22 | |
| 36 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 19.31 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 16 | |
| Forme de sonde | Through Hole |
Make sure components do not short circuit by properly supplying external current using this UC2825ANG4 current controller from Texas Instruments. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 2000(Max) mA. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 22 V. This current mode controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

