| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 500(Min) | |
| 45(Min) | |
| 200(Max) | |
| 120 | |
| 25 | |
| 60 | |
| 8 to 40 | |
| 8 | |
| 40 | |
| 10 | |
| 1000 | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) |
| Largeur du paquet | 7.5 |
| Longueur du paquet | 10.3 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 16 | |
| Forme de sonde | Gull-wing |
Look no further! Texas Instruments has the solution to pulse-width modulation with their UC2524ADW voltage mode PWM controller. With an output that has a voltage of 60 V, this is power management at its best. Its 2 PWM outputs produce a current of 200(Max) mA. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. It has a switching frequency of 500(Min) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V. This voltage mode driver has an operating temperature range of -40 °C to 85 °C. This voltage mode driver's maximum duty cycle is 45(Min) %.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

