| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| DC Motor | |
| PWM | |
| 0.5 | |
| 2.5 | |
| 2.5 to 20 | |
| 20 | |
| -2.5 | |
| 15 | |
| 1000 | |
| -55 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) |
| Largeur du paquet | 7.87(Max) |
| Longueur du paquet | 24.38(Max) |
| Carte électronique changée | 18 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 18 | |
| Forme de sonde | Through Hole |
Does your system have a hydraulic pumps and linear actuators? Implementing these pwm motor UC1637J stepper motor driver manufactured by Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 5 V and a maximum of 36 V. This motor controller has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

