Texas InstrumentsUC1527AJ883BContrôleurs PWM de mode de courant

Voltage Mode PWM Controller 400mA 400kHz 16-Pin CDIP Tube

Encode messages with pulsating voltages by using this UC1527AJ883B voltage mode PWM controller from Texas Instruments. Its 2 PWM outputs produce a current of 400(Max) mA. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its switching regulator has a frequency of 400 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has an operating temperature range of -55 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This voltage mode driver's maximum duty cycle is 49(Typ) %.

67 pièces: Livraison en 2 jours

    Total$560.25Price for 25

    • (25)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1452+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 67 pièces
      • Price: $22.41

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.